surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1609074-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1609074-5

TE Connectivity / AMP Brand

Power Line Filter RFI 100A 80VDC Terminal Block Flange Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
12 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1609074-5
RoHS: No
Maximum Voltage Rating: 80 VDC
Family: 1609074
Operating Frequency: N/A
Maximum Current Rating: 100 A
Mounting: Flange Mount
Operating Temperature: -10 to 55 °C
Dimension: 312.7 x 153.9 x 45.2 mm
Customers Who Bought 3-1609074-5 Also Bought
DESCRIPTION
Power Line Filter RFI 100A 80VDC Terminal Block Flange Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?