surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1608066-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1608066-7

TE Connectivity / AMP Brand

Electromechanical Relay 12VDC 120Ohm 20A DPDT THT Power Relay

PRICING per piece  AVAILABILITY real time   
1-14 :$15.32
15-24 :$13.79
25-49 :$13.10
50-99 :$12.45
100-149 :$11.82
150 + :$11.45
63 can ship today
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1608066-7
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 240 V
Family: 187
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 100 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 120 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 20 A
Pin_Count: 8
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 86 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 70 °C
Dimension: N/A
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1608066-7 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 120Ohm 20A DPDT THT Power Relay
PART CLASSIFICATION DATA
HTS: 8536410020
COO: CN
ECCN: EAR99
DID YOU KNOW?