surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1589487-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$992.70
2-2 :$496.35
3-3 :$352.96
4 + :$314.36
0 (sold out)
In our stock 
More available to ship 9/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1589487-2
RoHS: No
Number of Positions: 25
Termination Style: Printed Circuit Board
Housing Material: Aluminum
Contact Type: Socket
Strain Relief: Without
Length: 12.92 mm
Product Type: Connector
Height: 3.17 mm
Backwall/Post Interruptions: Without
Centerline (Pitch): .64 mm
Connector Style: Receptacle
Contact Base Material: Brass
Contact Mating Area Plating Material: Tin-Lead
Contact Retention: Without
Contact Termination Area Plating Material: Tin-Lead
Hardware Type: 1.0 mm X .160" Mounting Screw
Housing Plating Material: Nickel
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Jackscrew
Mounting/Mating Hardware: With
Number of Rows: 2
Packaging Quantity: 1
Panel Mount Retention: Without
PCB Mount Alignment: Without
PCB Mount Retention: Without
PCB Mounting Orientation: Horizontal
PCB Mounting Style: Through Hole
Preloaded: Yes
Row-to-Row Spacing: 1.02 mm
Surface Mount Extended Leads: Without
Tail Length: .09 in
Tail Plating Material: Tin-Lead
Threaded Jackscrew Hole (Receptacles Only): .039 in
Threaded Mounting Hole: 1 mm
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 3-1589487-2 Also Bought
DESCRIPTION
STM025M6HN = THRU-HOLE

Product Highlights
  • Connector
  • Preloaded
  • Housing Gender = Receptacle
  • Number of Rows = 2
  • 25 Positions
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?