surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$4.04
25-99 :$3.84
100-142 :$3.65
143-284 :$3.47
285-427 :$2.61
428-569 :$2.32
570 + :$2.27
425 can ship today
In our stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1546399-3
RoHS: Yes
Voltage: 300 V
Color: Black
Number of Positions: 7
Current Rating: 25 A
Housing Material: Thermoplastic
Screw Size: 6-32
Length: 3.436 in
Product Type: Barrier Strip
Comment: Other options available upon request, consult our Product Information Center.
Barrier Style: Tri-Barrier
Block Style: Open Bottom with Standoffs
Bottom Termination Style: Printed Circuit Pin
Centerline (Pitch): 9.53 mm
Current Rating (Max): 25 A
Mounting Angle: Right Angle
Mounting Ears: With
Mounting Insert: Without
Mounting Options: End Mounting Ears
Number of Levels: 1
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 95
Screw Material: Steel
Screw Plating Material: Zinc Chromate
Terminal Material: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating Material: Tin
UL Flammability Rating: UL 94V-0
Wire Range: .3 – 3 mm²
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 3-1546399-3 Also Bought
DESCRIPTION
6PCR-07-008=#6 TRIBARRIER
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?