surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1546158-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1546158-8

TE Connectivity / AMP Brand

6PCR-10-008=6 SERIES ASSEMBLY

PRICING per piece  AVAILABILITY real time   
1-24 :$9.45
25-89 :$8.98
90-179 :$8.53
180-269 :$5.25
270-359 :$4.15
360 + :$4.07
Request Quote
455 can ship today
In our stock 
More available to ship 6/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1546158-8
RoHS: Yes
Voltage: 300 V
Color: Black
Number of Positions: 10
Current Rating: 25 A
Housing Material: Thermoplastic
Screw Size: 6-32
Length: 4.561 in
Product Type: Barrier Strip
Comment: Other options available upon request, consult our Product Information Center.
Barrier Style: Tri-Barrier
Block Style: Open Bottom with Standoffs
Bottom Termination Style: Printed Circuit
Centerline (Pitch): 9.53 mm
Current Rating (Max): 25 A
Mounting Angle: Right Angle
Mounting Bushing: With
Mounting Ears: With
Mounting Insert: With
Mounting Options: End Positions Empty
Number of Levels: 1
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 1
Screw Head Type: Combo Phil-Slot
Screw Material: Steel
Screw Plating Material: Zinc Chromate
Terminal Material: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating Material: Tin
Top Hardware: Wire Clamp Combo Head
UL Flammability Rating: UL 94V-0
Wire Range: .3 – 3 mm²
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 3-1546158-8 Also Bought
DESCRIPTION
6PCR-10-008=6 SERIES ASSEMBLY

Product Highlights
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?