surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1546119-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$15.47
25-99 :$14.69
100-119 :$13.96
120-239 :$13.26
240-359 :$8.16
360-479 :$6.46
480 + :$6.33
Request Quote
480 can ship Monday
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1546119-1
RoHS: Yes
Voltage: 300 V
Color: Black
Number of Positions: 12
Current Rating: 10 A
Housing Material: Polyamide 6/6
Screw Size: M3
Length: 90.17 mm
Product Type: Barrier Strip
Comment: Other options available upon request, consult our Product Information Center.
Barrier Style: Tri-Barrier
Block Style: Open Bottom with Standoffs
Bottom Termination Style: Printed Circuit Pin
Centerline (Pitch): 6.35 mm
Current Rating (Max): 10 A
Mounting Angle: Vertical
Mounting Bushing: With
Mounting Ears: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Number of Levels: 1
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 120
Screw Head Type: Wire Clamp Combo Head
Screw Material: Steel
Screw Plating Finish: Bright
Screw Plating Material: Zinc
Terminal Material: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating Material: Tin
Top Hardware: Wire Clamp Combo Head
UL Flammability Rating: UL 94V-0
Wire Range: .05 – 1.4 mm²
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 3-1546119-1 Also Bought
DESCRIPTION
3PCV-12-008

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 6.35 mm Centerline
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?