surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1534796-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1534796-7

TE Connectivity / AMP Brand

AMP DUOPLUG MK2 CONNECTOR 7P

PRICING per piece  AVAILABILITY real time   
1-99 :$0.860
100-499 :$0.820
500-999 :$0.780
1,000-3,695 :$0.750
3,696-7,391 :$0.710
7,392-11,087 :$0.370
11,088-14,783 :$0.263
14,784 + :$0.258
Request Quote
7,221 can ship today
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1534796-7
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 1534796
Pitch: 2.5 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 17
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: N/A
Dimension: 44.9 x 7.3 x 13.85 mm
Customers Who Bought 3-1534796-7 Also Bought
DESCRIPTION
AMP DUOPLUG MK2 CONNECTOR 7P
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?