surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1478996-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1478996-6

TE Connectivity / AMP Brand

Cable Boot Black RG55, 58, 141

PRICING per piece  AVAILABILITY real time   
1-99 :$0.193
100-699 :$0.164
700-1,299 :$0.148
1,300-2,499 :$0.133
2,500-4,999 :$0.126
5,000-9,999 :$0.120
10,000 + :$0.110
496 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1478996-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Boot
Family: 1478996
Operating Temperature: N/A
Dimension: 37.8mm
Customers Who Bought 3-1478996-6 Also Bought
DESCRIPTION
Cable Boot Black RG55, 58, 141

Product Highlights
  • Connector - RF
  • Accessory Type = Strain Relief Boot
  • Coaxial Cable Type (RG/U or Mfg.) = 141A, 142B, 188A, 223, 400, 55B, 58C, Belden 9907, Raychem 5019D3318, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 60470Q, Raychem EPD 64319Q, Raychem EPD 71169Q, URM 301, URM 43, URM 76
  • Body Style = Straight
  • Not Surface Mountable
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?