surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1469372-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1469372-7

TE Connectivity / AMP Brand

ATCA GUIDE MODULE RA MALE

PRICING per piece  AVAILABILITY real time   
1-9 :$4.32
10-24 :$4.02
25-49 :$3.42
50-99 :$3.38
100-249 :$3.08
250-499 :$3.04
500-999 :$2.40
1,000 + :$2.21
0 (sold out)
In our stock 
11,621 can ship 6/9/17
Available Factory Stock 
82 can ship 6/1/17
300 can ship 6/7/17
Incoming stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1469372-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Type: Guide Module
Family: 1469372
Operating Temperature: N/A
Dimension: 51.5 x 14.5 x 10 mm
Customers Who Bought 3-1469372-7 Also Bought
DESCRIPTION
ATCA GUIDE MODULE RA MALE
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99
DID YOU KNOW?