surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1462037-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1462037-1

TE Connectivity / AMP Brand

IM42GR =IM RELAY 100 MW 4.5 V

PRICING per piece  AVAILABILITY real time   
1-24 :$2.97
25-99 :$2.91
100-249 :$2.85
250-499 :$2.80
500-999 :$2.74
1,000-1,999 :$2.69
2,000-4,999 :$2.64
5,000 + :$2.58
Request Quote
39,313 can ship tomorrow
In our stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1462037-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Signal Relay
DC Coil Voltage: 4.5 V
Maximum AC Voltage Rating: 250 V
Family: 1462037
Relay Construction: Latching Single Coil
Contact Material: Palladium Ruthenium/Gold
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 22.17 mA
Packaging: Tape and Reel
Seal: Unsealed
Termination Style: Gull Wing
Coil Resistance: 203 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 8
Maximum Pick-Up Voltage: 3.38 VDC
Product Weight: 0.75 g
Minimum Dropout Voltage: N/A
Mounting: Surface Mount
Contact Form: 2 Form C
Maximum Power Rating: 60,62.5 W|VA
Operating Temperature: -40 to 85 °C
Dimension: 10 x 7.5 x 5.65mm mm
Package Type: N/A
Operate Time: 1 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1462037-1 Also Bought
DESCRIPTION
IM42GR =IM RELAY 100 MW 4.5 V

Product Highlights
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 4.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
PART CLASSIFICATION DATA
HTS: 8536410030
COO: PT
ECCN: EAR99
DID YOU KNOW?