3-1462000-7 TE Connectivity / AMP Brand | Signal Relays (Dry to 3 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1462000-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1462000-7

TE Connectivity / AMP Brand

C93418=MT Relay 200 mW 12 V

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$2.42
25-249 :$2.18
250-499 :$1.96
500-999 :$1.87
1,000-1,999 :$1.77
2,000-4,999 :$1.68
5,000-9,999 :$1.47
10,000 + :$1.27
6,720 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1462000-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Signal Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 250 V
Family: C934
Relay Construction: Non-Latching
Contact Material: Silver Nickel/Gold
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 16.67 mA
Packaging: Tube
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 720 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 8
Maximum Pick-Up Voltage: 7.8 VDC
Product Weight: 5 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 60,62.5 W|VA
Operating Temperature: -55 to 85 °C
Dimension: 20.2 x 10 x 11 mm
Package Type: DIP
Operate Time: 5 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1462000-7 Also Bought
DESCRIPTION
C93418=MT Relay 200 mW 12 V

Product Highlights
  • C934 / MT2 Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1.25 Amps.
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410030
COO: CZ
ECCN: EAR99