surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1445087-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1445087-0

TE Connectivity / AMP Brand

MICRO MNL HDR ASSY S/ROW AU LF

PRICING per piece  AVAILABILITY real time   
1-49 :$1.69
50-99 :$1.52
100-209 :$1.45
210-419 :$1.38
420-249,999 :$1.27
250,000 + :$0.99
Request Quote
210 can ship tomorrow
In our stock 
136 can ship 3/1/17
Incoming stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1445087-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 210
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1445087
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Surface Mount
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 5.67 x 9.24mm
ACCESSORIES (1)
Customers Who Bought 3-1445087-0 Also Bought
DESCRIPTION
MICRO MNL HDR ASSY S/ROW AU LF
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?