surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437720-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437720-4

TE Connectivity / AMP Brand

Cable Assembly PVC 3m 7 POS Circular to 7 POS Circular M-F Solder-Solder

PRICING per piece  AVAILABILITY real time   
1-24 :$246.59
25-49 :$234.26
50-74 :$123.64
75-99 :$85.03
100 + :$83.32
Request Quote
3 can ship tomorrow
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437720-4
RoHS: Yes
Cable Length: 3 m
Maximum Voltage Rating: 60 VAC
Family: 1437720
Wire Size: N/A
Cable Type: PVC
Maximum Current Rating: 3/Contact A
Gender: M-F
Operating Temperature: -40 to 85 °C
Connector Type: 7POS Circular to 7POS Circular
Connector Type A: 7POS Circular
Connector Type B: 7POS Circular
Contact Termination: Solder-Solder
Customers Who Bought 3-1437720-4 Also Bought
DESCRIPTION
Cable Assembly PVC 3m 7 POS Circular to 7 POS Circular M-F Solder-Solder

Search Keywords:

soft shell, input/output, IP65, DIN 40050, sealed, box to box,
PART CLASSIFICATION DATA
HTS: 8536908085
COO: US
ECCN: EAR99
DID YOU KNOW?