surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437719-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437719-6

TE Connectivity / AMP Brand

T01-0550-S05-FEMALE PLUG CONNECTOR SOLDE

PRICING per piece  AVAILABILITY real time   
6-12 :$43.54
13-18 :$30.14
19-24 :$27.50
25 + :$26.95
0 (sold out)
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Minimum Order: 6
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437719-6
RoHS: Yes
Type: Shielded Circular Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 60 VAC
Contact Material: N/A
Number of Terminals: 5
Packaging: N/A
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 85 °C
Dimension: 38 x 12 mm
Strain Relief: No
Contacts Classification: 5Signal
Mating Style: N/A
Shell Material/Plating: N/A
Ingress Protection: N/A
Customers Who Bought 3-1437719-6 Also Bought
DESCRIPTION
T01-0550-S05-FEMALE PLUG CONNECTOR SOLDE

Product Highlights
  • Connector
  • 5 Contacts
  • Socket
  • Contact Current Rating = 3 Amps.
  • Wire Size = 0.25 mm² [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: DE
ECCN: EAR99
DID YOU KNOW?