3-1437624-0 TE Connectivity / AMP Brand | Switch Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437624-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437624-0

TE Connectivity / AMP Brand

PKD60B101/8=KNOB PLASTIC W/SKI

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$6.03
25-99 :$5.73
100-499 :$5.44
500-999 :$5.17
1,000-1,499 :$2.74
1,500-1,999 :$1.93
2,000 + :$1.89
700 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437624-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Round Knob
Color: N/A
Family: PKD
Switch Type: Rotary Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 19.8 x 19.8 x 14.3 mm
Customers Who Bought 3-1437624-0 Also Bought
DESCRIPTION
PKD60B101/8=KNOB PLASTIC W/SKI

Product Highlights
  • Knob
  • Straight Knurl Knob Design
  • Indicator Style = 0-10 Numerals
  • Indicator Location = On Skirt
  • With Skirt
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926902500
COO: TW
ECCN: EAR99