surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

3-1437602-2

TE Connectivity / AMP Brand

SMCPK=SW BI-DIRECTIONAL

PRICING per piece  AVAILABILITY real time   
1-24 :$3.25
25-99 :$2.75
100-249 :$2.65
250-499 :$2.52
500-599 :$2.47
600 + :$2.42
740 can ship today
In our stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437602-2
RoHS: Yes
Type: Pair of End Mounting Plates
Color: N/A
Family: SMCPK
Switch Type: Pushwheel Switch
Packaging: N/A
Operating Temperature: -20 to 80 °C
Dimension: N/A
Customers Who Bought 3-1437602-2 Also Bought
DESCRIPTION
SMCPK=SW BI-DIRECTIONAL
PART CLASSIFICATION DATA
HTS: 8536509065
COO: DE
ECCN: EAR99
DID YOU KNOW?