surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437580-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437580-7

TE Connectivity / AMP Brand

MSSA1450=SW SLIDE 1 POLE/ 4 PO

PRICING per piece  AVAILABILITY real time   
1-24 :$9.68
25-99 :$8.02
100-249 :$6.42
250-499 :$6.29
500 + :$6.17
125 can ship today
In our stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437580-7
RoHS: No
Type: N/A
Maximum AC Voltage Rating: 125 V
Family: MSSA
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: N/A
Seal Description: Epoxy
Actuator Material: Polyester
Pole Throw Configuration: SP4T
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N/A
Electrical Life: 15000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole,PC Pins
Maximum Contact Resistance: 30 mOhm
Seal Location: Terminals
Actuator Style: Extended Top Slide
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 0.3@125VAC A
Dimension: 24 x 9.35 x 22.4 mm
Customers Who Bought 3-1437580-7 Also Bought
DESCRIPTION
MSSA1450=SW SLIDE 1 POLE/ 4 PO

Product Highlights
  • Number of Positions = 4
  • Single Pole - Four Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • MSSA Series
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509050
COO: MX
ECCN: EAR99
DID YOU KNOW?