surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437567-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437567-4

TE Connectivity / AMP Brand

MPA206RPC=SW P/B PC MOUNT

PRICING per piece  AVAILABILITY real time   
1-24 :$21.46
25-49 :$20.40
50-74 :$15.30
75-99 :$13.59
100 + :$13.32
Request Quote
29 can ship today
In our stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437567-4
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: MPA
Contact Material: Silver Clad Copper/Gold Flash
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Copper Alloy
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: Loose Piece
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: Threaded
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Illumination: N/R
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 6A@125VAC
Dimension: 13 x 13 x 36.57 mm
Customers Who Bought 3-1437567-4 Also Bought
DESCRIPTION
MPA206RPC=SW P/B PC MOUNT
PART CLASSIFICATION DATA
HTS: 8536509031
COO: JP
ECCN: EAR99
DID YOU KNOW?