3-1437562-9 TE Connectivity / AMP Brand | Toggle Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437562-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437562-9

TE Connectivity / AMP Brand

Switch Toggle ON OFF ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

PRICING per each  AVAILABILITY Updated Today   
1-9 :$30.95
10-24 :$29.83
25-49 :$28.87
50-99 :$27.55
100 + :$26.44
600 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
4 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437562-9
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Tiny
Maximum AC Voltage Rating: 20 V
Family: TT
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy(Optional)
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold/Nickel
Switch Configuration: ON OFF ON
Bushing Type: Unthreaded
Electrical Life: 60000 Cycles
Body Orientation: Right Angle
Actuator Length: 5.61 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Short Baton Toggle
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 8.1 x 9.22 mm
Customers Who Bought 3-1437562-9 Also Bought
DESCRIPTION
Switch Toggle ON OFF ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Search Keywords:

PCB Switches and Knobs,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.