surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437470-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437470-9

TE Connectivity / AMP Brand

SSC12AAA=120V 50/60HZ .1/3 SEC

PRICING per piece  AVAILABILITY real time   
1-2 :$134.60
3-4 :$113.45
5 + :$111.18
Request Quote
3 can ship tomorrow
In our stock 
More available to ship 5/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437470-9
RoHS: No
Type: Time Delay Relay
DC Coil Voltage: 120 V
Maximum AC Voltage Rating: 120 V
Family: SSC
Relay Construction: Time Delay
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: 120 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: 8-Pin Circular Plug
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: N/A
Product Weight: 112 g
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -30 to 65 °C
Dimension: 50 x 50 x 83mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1437470-9 Also Bought
DESCRIPTION
SSC12AAA=120V 50/60HZ .1/3 SEC
PART CLASSIFICATION DATA
HTS: 8536490080
COO: US
ECCN: EAR99
DID YOU KNOW?