surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437466-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$214.13
3-4 :$209.85
5-9 :$198.63
10 + :$187.80
Request Quote
15 can ship today
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437466-5
RoHS: No
Type: Protective Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 250 V
Family: 1437466
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 240 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: 8-Pin Circular Plug
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 7 A
Pin_Count: 8
Maximum Pick-Up Voltage: 209 VAC
Product Weight: N/A
Minimum Dropout Voltage: 199 VAC
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -10 to 55 °C
Dimension: 49 x 49 x 83mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1437466-5 Also Bought
DESCRIPTION
VMAXBA=*
PART CLASSIFICATION DATA
HTS: 8536490080
COO: US
ECCN: EAR99
DID YOU KNOW?