surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437413-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437413-6

TE Connectivity / AMP Brand

Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1,000 can ship today
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437413-6
RoHS: Unknown
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: SSB
Pitch: 9.53 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Through Hole
Number of Circuits: 7
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 3-1437413-6 Also Bought
DESCRIPTION
Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Flat
  • 9.53 mm Centerline
  • Vertical Mount Angle

Search Keywords:

pcb, printed circuit board, power, terminal block
DID YOU KNOW?