surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437394-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437394-4

TE Connectivity / AMP Brand

Connector Accessories NEMA End Section Nylon

PRICING per each  AVAILABILITY real time   
1-199 :$1.445
200-999 :$0.891
1,000-9,999 :$0.594
10,000 + :$0.416
631 can ship Monday
See alternative parts
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437394-4
RoHS: No
Type: NEMA End Section
Termination Method: Screw
Maximum Voltage Rating: 600 VAC
Family: 730
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
RoHS Equivalent
1546163-1
1546163-1
In Stock:  1138
Customers Who Bought 3-1437394-4 Also Bought
DESCRIPTION
Connector Accessories NEMA End Section Nylon
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?