3-1437381-0 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3-1437381-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437381-0

TE Connectivity / AMP Brand

Conn Terminal Block 8 POS 16mm Screw ST Panel Mount

PRICING per each  AVAILABILITY Updated Today   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437381-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 VAC
Family: 2B108
Pitch: 16 mm
Wire Size: 8-18 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Panel Mount
Number of Circuits: 4
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: N/A
Customers Who Bought 3-1437381-0 Also Bought
DESCRIPTION
Conn Terminal Block 8 POS 16mm Screw ST Panel Mount

Product Highlights
  • B100 Series Block Series
  • Terminal Block (one piece)
  • Block Type = Standard
  • Heavy Industrial Application
  • Contact Type = Brass Strap Screw

Search Keywords:

pcb, high temperature,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99