surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437270-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437270-4

TE Connectivity / AMP Brand

A8D43WW29A3=Cardedge Connector

PRICING per piece  AVAILABILITY real time   
1-24 :$29.99
25-49 :$28.50
50-99 :$27.07
100-149 :$16.66
150-199 :$13.19
200 + :$12.93
Request Quote
76 can ship Monday
In our stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437270-4
RoHS: No
Color: Black
Housing Color: Black
Housing Material: Thermoplastic
Connector Type: Connector Assembly
Contact Type: Socket
Product Type: Connector
Height: 5.49 mm
Operating Voltage: 600 VDC
Card Slot Depth: 7.62 mm
Centerline (Pitch): .1 in
Connector Style: Receptacle
Contact Base Material: High Strength Copper Alloy
Contact Current Rating (Max): 3 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: .76 µm
Contact Retention: Without
Contact Termination Area Plating Material: Tin-Lead
Contact Termination Area Plating Material Finish: Bright
Contact Termination Area Plating Thickness: 100 µin
End Caps: Without
For Use With: Printed Circuit Board
Hot Pluggable: No
Mating Alignment: Without
Mating Retention: Without
Mounting Ear Position: Centered
Mounting Ear Style: With 3.18 [.125] Thru Hole
Number of Dual Positions: 43
Number of Rows: 2
Operating Temperature Range: -55 – 125 °C
Packaging Method: Package
Packaging Quantity: 20
Panel Mount Retention Type: Mounting Ears
PCB Mount Alignment: Without
PCB Mount Retention: With
PCB Mount Retention Type: Mounting Ears
PCB Mounting Orientation: Vertical
Post Type: Wire Wrap
Row-to-Row Spacing: 5.08 mm
Selectively Loaded: No
Solder Tail Contact Plating Material: Tin-Lead
Termination Method to PC Board: Through Hole - Solder
Termination Post Length: 14.22 mm
UL Flammability Rating: UL 94V-0
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 3-1437270-4 Also Bought
DESCRIPTION
A8D43WW29A3=Cardedge Connector
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?