surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1437263-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1437263-9

TE Connectivity / AMP Brand

Conn Card Edge SKT 70 POS 3.18mm Solder ST Thru-Hole Box

PRICING per piece  AVAILABILITY real time   
125-249 :$28.80
250-374 :$15.25
375-499 :$10.73
500 + :$10.51
97 can ship today
In our stock 
47 can ship 3/3/17
Incoming stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Minimum Order: 125
In Stock quantities placed in the next
4 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437263-9
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: 1000 VDC
Family: C7D35PF29012
Pitch: 3.18 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 70
Card Thickness: 1.37 to 1.78 mm
Mounting: Through Hole
Maximum Contact Resistance: N/A
Operating Temperature: -55 to 125 °C
Customers Who Bought 3-1437263-9 Also Bought
DESCRIPTION
Conn Card Edge SKT 70 POS 3.18mm Solder ST Thru-Hole Box
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?