surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1423164-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1423164-4

TE Connectivity / AMP Brand

7022PKMT=RLY,STD,OFF,2P,125VD

PRICING per each  AVAILABILITY real time   
1 + :$608.38
Request Quote
3 can ship tomorrow
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1423164-4
RoHS: No
Input Voltage: 125 VDC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Termination Type: Screw Terminals
Mounting Type: Panel Mount
Relay Type: Time Delay
Product Type: Relay
Actuating System: DC
Delay Time: 1 – 300 seconds
Dimensions (L x W x H) (Approximate): 114.8 x 65.3 x 71.9 mm
Mode of Operation: Off-Delay
Multiple Timing Ranges: Without
Operating Temperature Range: -30 – 75 °C
Option: Dust-Tight Gasketing
Product Category: Electromechanical Relays
Repeatability (Max): ±10%
Timing Range (Off-Time): 1 – 300 seconds
Type of Control: Knob
Customers Who Bought 3-1423164-4 Also Bought
DESCRIPTION
7022PKMT=RLY,STD,OFF,2P,125VD

Product Highlights
  • 7000 Electropneumatic Timing - Industrial Series
  • Input Voltage = 125 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
  • Mounting Options = Panel Mount
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?