surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1419158-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1419158-0

TE Connectivity / AMP Brand

INLIN CONN.FEMAL22P

PRICING per piece  AVAILABILITY real time   
1-99 :$2.40
100-199 :$2.15
200-399 :$1.94
400-749 :$1.84
750-1,286 :$1.75
1,287-24,999 :$1.61
25,000-49,999 :$1.30
50,000 + :$1.07
Request Quote
26 can ship today
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1419158-0
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 1419158
Pitch: 2.54 mm
Wire Size: 18-22 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 22
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 100 °C
Dimension: 31.28mm x 25.8mm x 18.2mm
Customers Who Bought 3-1419158-0 Also Bought
DESCRIPTION
INLIN CONN.FEMAL22P

Product Highlights
  • Socket Assembly
  • Contact Gender = Receptacle
  • Number of Rows = 2
  • 22 Positions
  • Positions Loaded = Fully Loaded
PART CLASSIFICATION DATA
HTS: 8538906000
COO: HU
ECCN: EAR99
DID YOU KNOW?