surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1419108-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.43
25-99 :$2.38
100-249 :$2.08
250-499 :$1.87
500-999 :$1.77
1,000 + :$1.70
550 can ship today
In our stock 
More available to ship 8/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1419108-8
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 400 V
Family: RTD
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 16.67 mA
Packaging: Carton
Seal: Wash Tight
Termination Style: PC Pin
Coil Resistance: 1.44 KOhm
Contact Arrangement: SPST-NO
Maximum Current Rating: 16 A
Pin_Count: 8
Maximum Pick-Up Voltage: 16.8 VDC
Product Weight: 14 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: 4 kVA
Operating Temperature: -40 to 85 °C
Dimension: 29 x 12.7 x 15.7 mm
Package Type: DIP
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1419108-8 Also Bought
DESCRIPTION
RTD34024

Product Highlights
  • RT1 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: AT
ECCN: EAR99
DID YOU KNOW?