surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1415006-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$9.43
5-9 :$8.95
10-19 :$8.51
20-499 :$8.08
500-2,499 :$5.84
2,500-4,999 :$5.21
5,000 + :$5.01
1,946 can ship today
In our stock 
60 can ship 6/5/17
Available Factory Stock 
More available to ship 8/31/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1415006-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Contact Material: AgNi
Terminal Type: PCB-THT
Coil Current: 14.585 A
Coil Resistance: 3291 Ω
Contact Arrangement: 2 Form C (CO)
Length: 1.142 in
Weight: .706 oz
Comment: Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
Height: 1.004 in
Width: .496 in
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 600 – 800 mW
Coil Voltage Rating: 48 VDC
Contact Current Class: 5 – 10 A
Contact Current Rating (Max): 6 A
Contact Limiting Breaking Current: 6 A
Contact Limiting Continuous Current: 6 A
Contact Limiting Making Current: 6 A
Contact Limiting Short-Time Current: 6 A
Contact Number of Poles: 2
Contact Special Features: Force Guided Contacts
Contact Switching Load (Min): 10mA @ 5 V
Contact Switching Voltage (Max): 400 VAC
Contact Voltage Rating: 250 VAC
Environmental Ambient Temperature (Max): 158 °F
Environmental Ambient Temperature Class: -25 – 70 °C
Environmental Category of Protection: RTIII
Height Class (Mechanical): 25 – 30 mm
Insulation Clearance Class: 5 – 8 mm
Insulation Creepage Class: 5.5 – 8 mm
Insulation Initial Dielectric Between Adjacent Contacts: 3000 Vrms
Insulation Initial Dielectric Between Open Contacts: 1500 Vrms
Length Class (Mechanical): 25 – 30 mm
Packaging Method: Tube
Width Class (Mechanical): 12 – 16 mm
Coil Power Rating DC: 700 mW
Insulation Clearance Between Contact & Coil: 8 mm
Insulation Creepage Between Contact & Coil: .315 in
Insulation Initial Dielectric Between Coil & Contact Class: 3500 – 4000 V
Insulation Initial Dielectric Between Contacts & Coil: 4000 Vrms
Power Relay Type: Force-Guided
Relay Mounting Type: Printed Circuit Board
Customers Who Bought 3-1415006-1 Also Bought
DESCRIPTION
V23047-A1048-A501

Product Highlights
  • Relay Type = Safety Relay SR2M
  • V23047 Series
  • DC Actuating System
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 6 A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490050
COO: CZ
ECCN: EAR99
DID YOU KNOW?