surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393844-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$19.76
5-9 :$19.24
10-24 :$17.75
25 + :$17.15
202 can ship Monday
In our stock 
More available to ship 8/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393844-1
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 400 V
Family: RM8
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 109.09 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.25Quick Connect
Coil Resistance: 110 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 25 A
Pin_Count: 8
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 81 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Bracket Mount
Contact Form: 2 Form C
Maximum Power Rating: 6 kVA
Operating Temperature: -45 to 65 °C
Dimension: 38.5 x 35.5 x 73.5 mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1393844-1 Also Bought
DESCRIPTION
RM835012

Product Highlights
  • Relay Type = Power Relay
  • Relay Style = Power
  • RM8 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 25 A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: AT
ECCN: EAR99
DID YOU KNOW?