surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393818-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1393818-5

TE Connectivity / AMP Brand

Signal Relay 20VDC 2A DPDT (19mm 24mm 36.5mm) Plug-In

PRICING per piece  AVAILABILITY real time   
1-2 :$483.00
3-4 :$458.80
5-7 :$338.84
8-9 :$251.48
10 + :$246.45
Request Quote
5 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393818-5
RoHS: Yes
DC Coil Voltage: 20 V
Family: 1393818
Relay Construction: Non-Latching
Contact Material: Silver/Gold Flash
Number of Terminals: 10
AC Coil Voltage: N/A
Coil Current: 36.36 mA
Seal: Hermetic Seal
Termination Style: Solder Lug
Coil Resistance: 550 Ohm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 11.9 VDC
Product Weight: 30 g
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 2 Form C
Operating Temperature: -40 to 70 °C
Package Type: N/A
Maximum AC Switching Voltage: 125 V
Operate Time: 7.5 ms
Maximum DC Switching Voltage: 150 V
Customers Who Bought 3-1393818-5 Also Bought
DESCRIPTION
Signal Relay 20VDC 2A DPDT (19mm 24mm 36.5mm) Plug-In

Product Highlights
  • V23162/Cradle Relay N, Herm. Sealed Series
  • DC Actuating System
  • Input Voltage = 20 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 A
PART CLASSIFICATION DATA
HTS: 8466100110
COO: US
ECCN: EAR99
DID YOU KNOW?