surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393801-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$152.99
10-19 :$145.34
20-29 :$89.40
30-39 :$70.80
40 + :$69.39
50 can ship today
In our stock 
More available to ship 8/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
0 minute(s) 40 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393801-8
RoHS: Yes
Contact Material: PdNi
Terminal Type: PCB-THT
Coil Resistance: 730 Ω
Contact Arrangement: 4 Form C (4 CO)
Termination Type: Through Hole
Mounting Type: Printed Circuit Board
Length: 1.563 in
Weight: 22 g
Relay Type: Card SN Relay V23030
Product Type: Relay
Height: 10.2 mm
Power Consumption: 800 mW
Width: 1.275 in
Actuating System: DC
Coil Magnetic System: Monostable, DC
Coil Power Rating (DC): 789 mW
Coil Power Rating Class: 600 – 800 m W
Coil Type: Monostable
Coil Voltage Rating: 24 VDC
Contact Current Class: 0 – 2 A
Contact Current Rating: 2 A
Contact Limiting Breaking Current: 3 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 3 A
Contact Limiting Short-Time Current: 1 A
Contact Number of Poles: 4
Contact Plating Material: Gold
Contact Special Features: Bifurcated/Twin Contacts
Contact Switching Voltage (Max): 250 VAC
Contact Voltage Rating: 250 VAC
Environmental Ambient Temperature (Max): 110 °F
Environmental Category of Protection: RTI
Height Class (Mechanical): 10 – 11 mm
Insulation Initial Dielectric Between Coil/Contact Class: 500 – 1000 V
Insulation Initial Dielectric Between Contacts and Coil: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Resistance: 1000 MΩ
Length Class (Mechanical): 35 – 40 mm
Operating Temperature Range: -40 – 70 °C
Packaging Method: Box & Carton
Performance Type: Standard
Relay Style: Card SN
Width Class (Mechanical): 30 – 40 mm
Customers Who Bought 3-1393801-8 Also Bought
DESCRIPTION
V23030A1021A104

Product Highlights
  • V23030 / Card Relay SN Series
  • DC Actuating System
  • Input Voltage = 24 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?