surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393801-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-4 :$95.65
5-9 :$93.77
10-39 :$91.93
40 + :$90.13
Request Quote
9 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393801-4
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: 6 V
Maximum AC Voltage Rating: 250 V
Family: V23030
Relay Construction: Non-Latching
Contact Material: Silver/Gold Flash
Maximum DC Voltage Rating: 250 V
AC Coil Voltage: N/A
Coil Current: 120 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 50 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 2 A
Pin_Count: 17
Maximum Pick-Up Voltage: 4.6 VDC
Product Weight: 12 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: -40 to 70 °C
Dimension: 39.7 x 32.4 x 10.2mm mm
Package Type: Dust Cover
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1393801-4 Also Bought
DESCRIPTION
V23030A1012A104

Product Highlights
  • V23030 / Card Relay SN Series
  • DC Actuating System
  • Input Voltage = 6 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 A
PART CLASSIFICATION DATA
HTS: 8536490050
COO: US
ECCN: EAR99
DID YOU KNOW?