surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393779-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$3.48
10-49 :$3.44
50-99 :$3.10
100-249 :$2.93
250-499 :$2.88
500 + :$2.65
Request Quote
5,484 can ship today
In our stock 
More available to ship 5/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393779-3
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 125 V
Family: V23101
Relay Construction: Non-Latching
Contact Material: Silver Palladium/Gold Plated
Maximum DC Voltage Rating: 120 V
AC Coil Voltage: N/A
Coil Current: 17.14 mA
Packaging: Tube
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 700 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 1.25 A
Pin_Count: 6
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 4 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 30,62.5 W|VA
Operating Temperature: -40 to 85 °C
Dimension: 15.4 x 10 x 11.5mm mm
Package Type: DIP
Operate Time: 5 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1393779-3 Also Bought
DESCRIPTION
V23101D 106B201

Product Highlights
  • V23101 / W11 Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: SI
ECCN: EAR99
DID YOU KNOW?