surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393250-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.41
25-99 :$2.15
100-249 :$1.75
250 + :$1.72
Request Quote
1,799 can ship today
In our stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393250-1
RoHS: Yes
Type: Thermal
Number of Poles: 1
Voltage Rating: 250,32 VAC|VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 16 A
Terminal Design: Quick Connect
Mounting: Snap-In
Operating Temperature: N/A
Actuator Type: Push to Reset
Trip Time: 2.2s to 15s
Customers Who Bought 3-1393250-1 Also Bought
DESCRIPTION
W28-XQ1A-16=W28

Product Highlights
  • W28 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 16 Amps.
  • Button Color = Black
PART CLASSIFICATION DATA
HTS: 8536200020
COO: CN
ECCN: EAR99
DID YOU KNOW?