surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393249-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1393249-8

TE Connectivity / AMP Brand

Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC

PRICING per piece  AVAILABILITY real time   
1-99 :$3.91
100-249 :$3.28
250-499 :$3.17
500 + :$3.10
Request Quote
174 can ship tomorrow
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393249-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
ACCESSORIES (3)
Customers Who Bought 3-1393249-8 Also Bought
PART CLASSIFICATION DATA
HTS: 8536200020
COO: CN
ECCN: EAR99