surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393249-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1393249-5

TE Connectivity / AMP Brand

Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC

PRICING per each  AVAILABILITY real time   
1-24 :$7.19
25-49 :$6.83
50-74 :$5.94
75 + :$5.64
Request Quote
79 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393249-5
RoHS: Unknown
Type: Thermal
Number of Poles: 1
Voltage Rating: 250,50 VAC|VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Terminal Design: Quick Connect
Mounting: Panel Mount
Operating Temperature: -20 to 60 °C
Actuator Type: Push to Reset
Trip Time: 6s to 30s
ACCESSORIES (3)
Customers Who Bought 3-1393249-5 Also Bought
DESCRIPTION
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC

Product Highlights
  • Circuit Breaker
  • W58 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 10 A
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?