3-1393190-7 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393190-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1393190-7

TE Connectivity / AMP Brand

Electromechanical Relay 3VDC 25Ohm 10A SPST-NO (20.2x16.5x20.2)mm THT Power Relay

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
921 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
11 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393190-7
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Power Relay
DC Coil Voltage: 3 V
Maximum AC Voltage Rating: 240 V
Family: T7C
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 24 V
AC Coil Voltage: N/A
Coil Current: 120 mA
Packaging: Tube,Carton Box
Seal: Flux Sealed
Termination Style: PC Pin
Coil Resistance: 25 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 10 A
Pin_Count: 4
Maximum Pick-Up Voltage: 2.25 VDC
Product Weight: 12 g
Minimum Dropout Voltage: 0.15 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -30 to 85 °C
Dimension: 20.2 x 16.5 x 20.2 mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1393190-7 Also Bought
DESCRIPTION
Electromechanical Relay 3VDC 25Ohm 10A SPST-NO (20.2x16.5x20.2)mm THT Power Relay

Product Highlights
  • Relay Type = Miniature Power PCB Relay
  • Relay Style = PCB
  • T7C Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 12 A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99