surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393132-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1393132-2

TE Connectivity / AMP Brand

Electromechanical Relay 24VAC 30A 4PST-NO-DM/DPDT (96.52x91.44x86.87)mm Flange Contactor Relay

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
31 can ship tomorrow
In our stock 
More available to ship 8/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393132-2
RoHS: Yes
Type: Contactor Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 600 V
Family: P30
Relay Construction: Contactor
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 24 V
Coil Current: N/A
Packaging: N/A
Seal: Sealed
Termination Style: Box Lug/Quick Connect
Coil Resistance: N/A
Contact Arrangement: 4PST-NO-DM,DPDT
Maximum Current Rating: 30 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 20.4 VAC
Product Weight: 794 g
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 4 Form X,2 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 65 °C
Dimension: 96.52 x 91.44 x 86.87mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1393132-2 Also Bought
DESCRIPTION
Electromechanical Relay 24VAC 30A 4PST-NO-DM/DPDT (96.52x91.44x86.87)mm Flange Contactor Relay

Product Highlights
  • Contactor Type = Definite Purpose
  • P30 Series
  • AC Actuating System
  • 4 Poles
  • Contact Arrangement = 4 Form X, 4PST-NO-DM
PART CLASSIFICATION DATA
HTS: 8536490075
ECCN: EAR99
DID YOU KNOW?