3-1393100-4 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393100-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1393100-4

TE Connectivity / AMP Brand

KBP-20AG-120=KA/KB/KC/KR

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$223.70
5-11 :$212.51
12-59 :$201.89
60-99 :$195.54
100 + :$166.21
4 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393100-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: KBP
Relay Construction: Latching Double Coil
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 120 V
Coil Current: N/A
Packaging: Tray
Seal: Hermetic Seal
Termination Style: 20-Pin Circular Plug
Coil Resistance: 700 Ohm
Contact Arrangement: 5PDT
Maximum Current Rating: 10 A
Pin_Count: 20
Maximum Pick-Up Voltage: 102 VAC
Product Weight: 306 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 5 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 85 °C
Dimension: 61.11 x 45.24 x 90.4 mm
Package Type: Dust Cover
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1393100-4 Also Bought
DESCRIPTION
KBP-20AG-120=KA/KB/KC/KR

Product Highlights
  • Relay Type = Latching
  • Relay Style = Latching
  • KBP Series
  • Contact Arrangement = 5 Form C, 5PDT, 5 C/O
  • Contact Current Rating = 10 A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: MX
ECCN: EAR99