3-1393028-6 TE Connectivity / AMP Brand | I/O Module
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393028-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1393028-6

TE Connectivity / AMP Brand

I/O Module Relays Output Module 24VDC 13mA 4000Vrms Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$28.29
25-49 :$27.72
50-85 :$27.17
86 + :$26.63
83 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
39 minute(s) 51 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393028-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Maximum Input Voltage: 32 VDC
Output Type: AC
I/O Isolation Voltage: 4000 Vrms
Family: OACM
Input Type: DC
Packaging: N/A
Termination Style: PC Pins
Minimum Input Voltage: 18 VDC
Product Weight: 24.7 g
Maximum Input Current: 13 mA
Mounting: Through Hole
Typical Input Voltage: 24 VDC
Technology: Electromechanical
Operating Temperature: -30 to 80 °C
Maximum Load Current: 5 A
Maximum Load Voltage: 280 VAC
Minimum Load Voltage: 24 VAC
Module Type: Output Module
Customers Who Bought 3-1393028-6 Also Bought
DESCRIPTION
I/O Module Relays Output Module 24VDC 13mA 4000Vrms Thru-Hole

Product Highlights
  • Relay
  • Relay Type = Solid State - Input/Output Module
  • OACM Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 5 A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.