surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1393028-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1393028-2

TE Connectivity / AMP Brand

Slim Line Input/Output Modules

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
13 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1393028-2
RoHS: Yes
Maximum Input Voltage: N/A
Output Type: N/A
I/O Isolation Voltage: N/A
Family: OACM
Input Type: N/A
Packaging: N/A
Termination Style: N/A
Minimum Input Voltage: N/A
Product Weight: N/A
Maximum Input Current: N/A
Mounting: N/A
Typical Input Voltage: N/A
Technology: N/A
Operating Temperature: N/A
Maximum Load Current: N/A
Maximum Load Voltage: N/A
Minimum Load Voltage: N/A
Module Type: N/A
Customers Who Bought 3-1393028-2 Also Bought
DESCRIPTION
Slim Line Input/Output Modules
DID YOU KNOW?