surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1106302-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1106302-9

TE Connectivity / AMP Brand

SCHELLENSET 6 MM

PRICING per piece  AVAILABILITY real time   
1-24 :$3.26
25-99 :$2.83
100-249 :$2.72
250-499 :$2.66
500-999 :$2.63
1,000-2,499 :$2.51
2,500-4,999 :$2.41
5,000 + :$2.36
Request Quote
265 can ship today
In our stock 
More available to ship 4/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1106302-9
RoHS: Yes
Type: Clamp
Family: 1106302
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 3-1106302-9 Also Bought
DESCRIPTION
SCHELLENSET 6 MM

Product Highlights
  • Cable Clamp
  • Size = 6.00 [.236]
PART CLASSIFICATION DATA
HTS: 8205700090
COO: CH
ECCN: EAR99
DID YOU KNOW?