3-1105051-2 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3-1105051-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1105051-2

TE Connectivity / AMP Brand

HN.D-C-BU.AU.0,75

PRICING per piece  AVAILABILITY Updated Today   
1,250-2,499 :$2.42
2,500-3,749 :$1.28
3,750-4,999 :$0.90
5,000 + :$0.88
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 1250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1105051-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Termination Method: Crimp
Family: 1105051
Contact Material: Copper Alloy
Wire Size: 17-18 AWG
Packaging: Loose Piece
Contact Plating: Gold
Maximum Current Rating: 10 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -20 to 105 °C
Dimension: 21.6 mm
Contact Size: N/A
Series Name: HN.D
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: Power,Signal
Shielded: No
ACCESSORIES (4)
Customers Who Bought 3-1105051-2 Also Bought
DESCRIPTION
HN.D-C-BU.AU.0,75

Product Highlights
  • HN.D Series
  • Contact
  • Contact Type = Crimp Terminal
  • Female
  • Wire Range = 0.75-1.00² [18-17] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99