surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-106506-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-106506-2

TE Connectivity / AMP Brand

15P.HDP20 REC.ASSY.

PRICING per piece  AVAILABILITY real time   
1-44 :$2.94
45-179 :$2.64
180-359 :$2.51
360-719 :$2.39
720-999 :$2.19
1,000-4,999 :$2.04
5,000-9,999 :$1.94
10,000 + :$1.79
Request Quote
666 can ship Monday
In our stock 
495 can ship 3/3/17
Available Factory Stock 
3,894 can ship 2/23/17
Incoming stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-106506-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 45
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.74 mm
Number of Terminals: 15
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Polyester
Number of Contacts: 15
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 39.2mm x 21.3mm x 13.6mm
Shell Size: 2
Shell Material/Plating: Steel/Bright Tin
Customers Who Bought 3-106506-2 Also Bought
DESCRIPTION
15P.HDP20 REC.ASSY.

Product Highlights
  • 15 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536698000
COO: PL
ECCN: EAR99
DID YOU KNOW?