surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-103186-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-103186-2

TE Connectivity / AMP Brand

64 MODII HDR DRST B/A .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$13.64
25-99 :$12.95
100-249 :$12.31
250-499 :$11.69
500-749 :$6.19
750-999 :$4.36
1,000 + :$4.27
12 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-103186-2
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103186
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 80.87 x 4.88 x 8.13 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
8-146256-2
8-146256-2
In Stock:  39
Customers Who Bought 3-103186-2 Also Bought
DESCRIPTION
64 MODII HDR DRST B/A .100CL

Product Highlights
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Breakaway
  • 64 Positions
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?