surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-102202-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-102202-4

TE Connectivity / AMP Brand

03 MODII HDR SRST SHRD .100CL

PRICING per piece  AVAILABILITY real time   
1-49 :$0.99
50-449 :$0.89
450-899 :$0.80
900-1,799 :$0.76
1,800-3,599 :$0.72
3,600 + :$0.66
8,096 can ship today
See alternative parts
In our stock 
3,500 can ship 3/3/17
Incoming stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-102202-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 102202
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 10.67 x 5.82 x 13.94 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
8-102202-4
8-102202-4
In Stock:  2984
Customers Who Bought 3-102202-4 Also Bought
DESCRIPTION
03 MODII HDR SRST SHRD .100CL

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 6.10 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?