surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-964295-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-964295-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece

PRICING per each  AVAILABILITY real time   
1-19 :$0.271
20 + :$0.266
Request Quote
79 can ship tomorrow
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-964295-1
RoHS: Yes
Termination Method: Crimp
Family: 964295
Contact Material: Copper-Iron
Wire Size: 13-17 AWG
Packaging: Loose Piece
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 24.7 x 4.1mm mm
Contact Size: N/A
Series Name: MCP
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
Packaged Differently
2-964296-1
2-964296-1
In Stock:  47477

Customers Who Bought 2-964295-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose Piece

Product Highlights
  • Contact
  • Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP), Sensor
  • Tab
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 2.21 - 3.00 mm

Search Keywords:

miniature spring assembly, Power Blade & Receptacle, Cabled Power, Flat, MCP Contact System, Multiple Contact Point (MCP), MCP, Standard Power Timer Contact, STP, S.T.P., Std. Power Timer
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99
DID YOU KNOW?