surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-964292-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.422
25-99 :$0.308
100-249 :$0.296
250-499 :$0.266
500-999 :$0.254
1,000-3,999 :$0.211
4,000-7,999 :$0.176
8,000 + :$0.154
2,900 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-964292-1
RoHS: Yes
Termination Method: Crimp
Family: 964292
Contact Material: Copper-Iron
Wire Size: 20-24 AWG
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 24.2 mm
Contact Size: N/A
Series Name: Junior-Power-Timer,Multiple Contact Point,Sensor
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 2-964292-1 Also Bought
DESCRIPTION
FLACHSTECKER2,8X0,8

Product Highlights
  • Contact
  • Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP), Sensor
  • Tab
  • MCP Series
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99
DID YOU KNOW?